Part Details for EKYA100ELL392MK25S by United Chemi-Con Inc
Overview of EKYA100ELL392MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA100ELL392MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2196
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYA100ELL392MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 | Buy Now |
DISTI #
565-EKYA100ELL392MK25S-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.2861 / $0.8900 | Buy Now |
DISTI #
661-EKYA100E392MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 3900uF Tol 20% 12.5x25mm RoHS: Compliant | 0 |
|
$0.3880 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3038 / $0.6351 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3038 / $0.6351 | Buy Now |