Part Details for EKYA101ELL101MJ20S by United Chemi-Con Inc
Overview of EKYA101ELL101MJ20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA101ELL101MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2201
|
Newark | Capacitor, Alu Elec, 100Uf, 100V, Radial, Capacitance:100µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Chemi-Con EKYA101ELL101MJ20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2002 |
|
$0.3590 / $0.8470 | Buy Now |
DISTI #
565-EKYA101ELL101MJ20S-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1950 In Stock |
|
$0.2708 / $0.8400 | Buy Now |
DISTI #
661-EKYA101E101MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF Tol 20% 10x20mm RoHS: Compliant | 1747 |
|
$0.2440 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk RoHS: Compliant |
1123 In Stock |
|
$0.2694 / $0.6348 | Buy Now |
DISTI #
51695896
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1828 | Americas - 1100 |
|
$0.3639 / $0.8252 | Buy Now |
DISTI #
C1S758600242556
|
Chip1Stop | Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 800mA 6000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Cut Tape | 1880 |
|
$0.3080 / $0.7720 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk RoHS: Compliant |
1123 In Stock |
|
$0.2694 / $0.6348 | Buy Now |