There are no models available for this part yet.
Overview of EKYA350ELL222ML25S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EKYA350ELL222ML25S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2200uF 35V 21m100kHz 20% 2.93A100kHz PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 173 |
|
$0.3887 / $0.7427 | Buy Now |
CAD Models for EKYA350ELL222ML25S by Chemi-Con
Part Data Attributes for EKYA350ELL222ML25S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.77 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2197.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKYA350ELL222ML25S
This table gives cross-reference parts and alternative options found for EKYA350ELL222ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA350ELL222ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LEM1625RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 8222LEM1625RX05P |
2222LEM1625RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 2222LEM1625RXN911P |
2222LEM1625RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 2222LEM1625RXN211B |
RGA222M1VBC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | EKYA350ELL222ML25S vs RGA222M1VBC-1625 |
2222LEM1625RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 2222LEM1625RXN011B |
MAL214830222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | EKYA350ELL222ML25S vs MAL214830222E3 |
8222LEM1625RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 8222LEM1625RXN311C |
8222LEM1625RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKYA350ELL222ML25S vs 8222LEM1625RX04D |
EEUFR1V222(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKYA350ELL222ML25S vs EEUFR1V222(B) |
B41851F7228M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKYA350ELL222ML25S vs B41851F7228M009 |
Related Parts for EKYA350ELL222ML25S
-
EKYB101ELL270MHB5DFixed Capacitors
-
RG2012P-1432-B-T5Fixed Resistors
-
FBMH3216HM501NTData Line Filters
-
FDD10AN06A0Power Field-Effect Transistors
-
LPC1788FBD208Microcontrollers
-
LTC3703EGN-5Switching Regulator or Controllers
-
SN74LVC1G34DCKRGates
-
39215000000Electric Fuses
-
5-208742-1D Type Connectors