Part Details for EKYA630ELL152MLP1S by United Chemi-Con Inc
Overview of EKYA630ELL152MLP1S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA630ELL152MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2274
|
Newark | Capacitor, Alu Elec, 1500Uf, 63V, Radial, Capacitance:1500Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKYA630ELL152MLP1S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 | Buy Now |
DISTI #
565-EKYA630ELL152MLP1S-ND
|
DigiKey | CAP ALUM 1500UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.9887 / $2.5900 | Buy Now |
DISTI #
661-EKYA630E152MLP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 1500uF Tol 20% 16x35.5mm RoHS: Compliant | 151 |
|
$0.8650 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 10000h 105C Bulk RoHS: Compliant |
900 In Stock |
|
$0.6730 / $1.4130 | Buy Now |
DISTI #
69740799
|
Verical | Cap Aluminum Lytic 1500uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 10000h 105°C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2315 | Americas - 900 |
|
$1.4176 / $1.8675 | Buy Now |
DISTI #
EKYA630ELL152ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2504380
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 0 |
|
$0.9266 / $2.1720 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 10000h 105C Bulk RoHS: Compliant |
900 In Stock |
|
$0.6730 / $1.4130 | Buy Now |