There are no models available for this part yet.
Overview of EKYA630ELL331MJ25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYA630ELL331MJ25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2276
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYA630ELL331MJ25S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now | |
DISTI #
565-EKYA630ELL331MJ25S-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
975 In Stock |
|
$0.3402 / $1.0600 | Buy Now | |
DISTI #
661-EKYA630E331MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 330uF Tol 20% 10x25mm RoHS: Compliant | 1900 |
|
$0.3090 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2252 / $0.4713 | Buy Now | ||
DISTI #
EKYA630ELL331MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2252 / $0.4713 | Buy Now |
CAD Models for EKYA630ELL331MJ25S by United Chemi-Con Inc
Related Parts for EKYA630ELL331MJ25S
-
885012205012Fixed Capacitors
-
CR0805-FX-1000ELFFixed Resistors
-
BAS16XV2T1GRectifier Diodes
-
ACML-0402-601-TData Line Filters
-
SMP6LC12-2P-LF-T7Transient Suppressors
-
BSS123LSmall Signal Field-Effect Transistors
-
VLMS1500-GS08Visible LEDs
-
DS1818R-5-UPower Management Circuits
-
SP3508EF-LLine Driver or Receivers