Part Details for EKYA630ELL471MK25S by United Chemi-Con Inc
Overview of EKYA630ELL471MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYA630ELL471MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2279
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYA630ELL471MK25S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
565-EKYA630ELL471MK25S-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1401 In Stock |
|
$0.4950 / $1.3900 | Buy Now |
DISTI #
661-EKYA630E471MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 470uF Tol 20% 12.5x25mm RoHS: Compliant | 167 |
|
$0.4540 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4840 | Buy Now |
DISTI #
EKYA630ELL471MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount RoHS: Compliant |
1864 In Stock |
|
$0.4757 / $0.8939 | Buy Now |