Part Details for EKYA630ETD101MJC5S by Chemi-Con
Overview of EKYA630ETD101MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKYA630ETD101MJC5S
EKYA630ETD101MJC5S CAD Models
EKYA630ETD101MJC5S Part Data Attributes
|
EKYA630ETD101MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYA630ETD101MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYA630ETD101MJC5S
This table gives cross-reference parts and alternative options found for EKYA630ETD101MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA630ETD101MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXF100MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MEFCCC10X12.5 |
63YXF100MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MEFC10X12.5 |
63YXF100MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MKC10X12.5 |
NRE-FL101M63V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKYA630ETD101MJC5S vs NRE-FL101M63V10X12.5F |
63YXF100MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MEFCSG10X12.5 |
63YXF100MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MCE10X12.5 |
WF1J107M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKYA630ETD101MJC5S vs WF1J107M1012MSS |
63YXF100MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MEFCKC10X12.5 |
63YXF100MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXF100MEFCRI10X12.5 |
63YXJ100MT810X12.5 | CAP ALUM 100UF 20% 63V RADIAL | Rubycon Corporation | EKYA630ETD101MJC5S vs 63YXJ100MT810X12.5 |