There are no models available for this part yet.
Overview of EKYA6R3ELL103ML25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYA6R3ELL103ML25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKYA6R3ELL103ML25S-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.4956 / $1.4000 | Buy Now | |
DISTI #
661-EKYA6R3E103ML25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 10000uF Tol 20% 16x25mm RoHS: Compliant | 0 |
|
$0.5820 / $1.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7310 | Buy Now | ||
DISTI #
EKYA6R3ELL103ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5040 / $1.0530 | Buy Now |