Part Details for EKYB100ELL822MM25S by United Chemi-Con Inc
Overview of EKYB100ELL822MM25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB100ELL822MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2305
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB100ELL822MM25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
565-EKYB100ELL822MM25S-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.6263 / $1.7600 | Buy Now |
DISTI #
661-EKYB100E822MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 8200uF Tol 20% 18x25mm RoHS: Compliant | 0 |
|
$0.6260 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 8200uF 10V 20% (18 X 25mm) Radial 7.5mm 3530mA 8000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.6610 / $1.4200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
EKYB100ELL822MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 8200uF 10V 20% (18 X 25mm) Radial 7.5mm 3530mA 8000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.6610 / $1.4200 | Buy Now |