Part Details for EKYB101ELL820MJ16S by United Chemi-Con Inc
Overview of EKYB101ELL820MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB101ELL820MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB101ELL820MJ16S-ND
|
DigiKey | CAP ALUM 82UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8191 In Stock |
|
$0.1660 / $0.6700 | Buy Now |
DISTI #
661-EKYB101E820MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 82uF Tol 20% 10x16mm RoHS: Compliant | 4807 |
|
$0.2120 / $0.6800 | Buy Now |
|
Future Electronics | 82F 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2520 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 780mA 10000h 105°C Bulk RoHS: Compliant |
3948 In Stock |
|
$0.1670 / $0.3451 | Buy Now |
DISTI #
EKYB101ELL820MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 780mA 10000h 105°C Bulk RoHS: Compliant |
3948 In Stock |
|
$0.1670 / $0.3451 | Buy Now |