Part Details for EKYB250ELL151MF11D by United Chemi-Con Inc
Overview of EKYB250ELL151MF11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB250ELL151MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB250ELL151MF11D-ND
|
DigiKey | CAP ALUM 150UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
179 In Stock |
|
$0.0950 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
3892 In Stock |
|
$0.0569 / $0.0949 | Buy Now |
DISTI #
61875649
|
Verical | Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2148 | Americas - 2000 |
|
$0.0774 / $0.1234 | Buy Now |
DISTI #
EKYB250ELL151MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
3892 In Stock |
|
$0.0569 / $0.0949 | Buy Now |