There are no models available for this part yet.
Overview of EKYB250ELL222MK25S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYB250ELL222MK25S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKYB250ELL222MK25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF Tol 20% 12.5x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3480 / $0.3830 | Buy Now | |
LCSC | 2200uF 25V 24m100kHz 20% 2.53A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1846 |
|
$0.3226 / $0.5523 | Buy Now |
CAD Models for EKYB250ELL222MK25S by Chemi-Con
Part Data Attributes for EKYB250ELL222MK25S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.55 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1897.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKYB250ELL222MK25S
This table gives cross-reference parts and alternative options found for EKYB250ELL222MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB250ELL222MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LDMAB25RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 8222LDMAB25RXN211C |
2222LDMAB25RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 2222LDMAB25RXN5110 |
8222LDMAB25RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 8222LDMAB25RX01N |
2222LDMAB25RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 2222LDMAB25RXN111P |
RGA222M1EBC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | EKYB250ELL222MK25S vs RGA222M1EBC-1325B |
EEUFS1E222 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | EKYB250ELL222MK25S vs EEUFS1E222 |
1222LDMAB25RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 1222LDMAB25RXN311B |
2222LDMAB25RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 2222LDMAB25RXN0110 |
1222LDMAB25RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | EKYB250ELL222MK25S vs 1222LDMAB25RXN9110 |
RGA222M1EBK-1325 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | EKYB250ELL222MK25S vs RGA222M1EBK-1325 |
Related Parts for EKYB250ELL222MK25S
-
UHW1E222MHDFixed Capacitors
-
RK73B1JLTD104JFixed Resistors
-
644752-2Headers and Edge Type Connectors
-
0603CS-R10XGLWFixed Inductors
-
RFD16N05LSM9APower Field-Effect Transistors
-
UCLAMP1201H.TCTTransient Suppressors
-
ATMEGA128A-AURMicrocontrollers
-
AZ34063UMTR-G1Switching Regulator or Controllers
-
SI1414DH-T1-GE3Small Signal Field-Effect Transistors