Part Details for EKYB250ELL392MK40S by United Chemi-Con Inc
Overview of EKYB250ELL392MK40S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB250ELL392MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB250ELL392MK40S-ND
|
DigiKey | CAP ALUM 3900UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
637 In Stock |
|
$0.6854 / $1.7900 | Buy Now |
DISTI #
661-EKYB250E392MK40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 3900uF Tol 20% 12.5x40mm RoHS: Compliant | 423 |
|
$0.5490 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 25V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.4679 / $0.9557 | Buy Now |
DISTI #
66742466
|
Verical | Cap Aluminum Lytic 3900uF 25V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2302 | Americas - 500 |
|
$1.0072 / $1.3274 | Buy Now |
DISTI #
EKYB250ELL392MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 3900uF 25V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.4679 / $0.9557 | Buy Now |