Part Details for EKYB250ELL681MJ16S by United Chemi-Con Inc
Overview of EKYB250ELL681MJ16S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB250ELL681MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2375
|
Newark | Capacitor, Alu Elec, 680Uf, 25V, Radial, Capacitance:680µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKYB250ELL681MJ16S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$0.3650 / $0.8330 | Buy Now |
DISTI #
565-EKYB250ELL681MJ16S-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
943 In Stock |
|
$0.2503 / $0.8500 | Buy Now |
DISTI #
661-EKYB250E681MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF Tol 20% 10x16mm RoHS: Compliant | 1998 |
|
$0.2220 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2454 / $0.5432 | Buy Now |
DISTI #
77407007
|
Verical | Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2337 | Americas - 4000 |
|
$0.3299 / $0.7062 | Buy Now |
DISTI #
EKYB250ELL681MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2454 / $0.5432 | Buy Now |