Part Details for EKYB350ELL101MF11D by United Chemi-Con Inc
Overview of EKYB350ELL101MF11D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB350ELL101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2380
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB350ELL101MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
565-EKYB350ELL101MF11D-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2778 In Stock |
|
$0.0790 / $0.3300 | Buy Now |
DISTI #
661-EKYB350E101MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% Tol. RoHS: Compliant | 2717 |
|
$0.0790 / $0.3300 | Buy Now |
|
Future Electronics | KYB Series 35 V 100 uF 105°C Ø6.3 x 11mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1969Bag |
|
$0.0700 / $0.0867 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
4918 In Stock |
|
$0.0605 / $0.1013 | Buy Now |
DISTI #
EKYB350ELL101MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105°C Bulk RoHS: Compliant |
4918 In Stock |
|
$0.0605 / $0.1013 | Buy Now |