Part Details for EKYB500ELL102MM20S by United Chemi-Con Inc
Overview of EKYB500ELL102MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB500ELL102MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2406
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB500ELL102MM20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
565-EKYB500ELL102MM20S-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
469 In Stock |
|
$0.6109 / $1.7200 | Buy Now |
DISTI #
661-EKYB500E102MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF Tol 20% 18x20mm RoHS: Compliant | 404 |
|
$0.6410 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2600mA 10000h 105°C Bulk RoHS: Compliant |
1489 In Stock |
|
$0.8760 / $1.4520 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2600mA 10000h 105°C Bulk RoHS: Compliant |
1489 In Stock |
|
$0.8760 / $1.4520 | Buy Now |