Part Details for EKYB500ELL270ME11D by United Chemi-Con Inc
Overview of EKYB500ELL270ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB500ELL270ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2418
|
Newark | Capacitor, Alu Elec, 27Uf, 50V, Radial, Capacitance:27µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKYB500ELL270ME11D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2434 |
|
$0.0440 | Buy Now |
DISTI #
565-EKYB500ELL270ME11D-ND
|
DigiKey | CAP ALUM 27UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2666 In Stock |
|
$0.0905 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0747 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 238mA 5000h 105°C Bulk RoHS: Compliant |
2995 In Stock |
|
$0.0503 / $0.1060 | Buy Now |
DISTI #
EKYB500ELL270ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 238mA 5000h 105°C Bulk RoHS: Compliant |
2995 In Stock |
|
$0.0503 / $0.1060 | Buy Now |