Part Details for EKYB6R3ELL272MJ25S by United Chemi-Con Inc
Overview of EKYB6R3ELL272MJ25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB6R3ELL272MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2443
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB6R3ELL272MJ25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
565-EKYB6R3ELL272MJ25S-ND
|
DigiKey | CAP ALUM 2700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1854 / $0.6500 | Buy Now |
DISTI #
661-EKYB6R3E272MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF Tol 20% 10x25mm RoHS: Compliant | 0 |
|
$0.1850 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2720 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 1910mA 8000h 105°C Bulk RoHS: Compliant |
920 In Stock |
|
$0.1858 / $0.3737 | Buy Now |
DISTI #
65018744
|
Verical | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 1910mA 8000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 900 |
|
$0.4188 / $0.5190 | Buy Now |
DISTI #
EKYB6R3ELL272MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 1910mA 8000h 105°C Bulk RoHS: Compliant |
920 In Stock |
|
$0.1858 / $0.3737 | Buy Now |