Part Details for EKYB800ELL152MMP1S by United Chemi-Con Inc
Overview of EKYB800ELL152MMP1S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL152MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2483
|
Newark | Capacitor, Alu Elec, 1500Uf, 80V, Radial, Capacitance:1500Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con EKYB800ELL152MMP1S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
565-EKYB800ELL152MMP1S-ND
|
DigiKey | CAP ALUM 1500UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
216 In Stock |
|
$1.4281 / $3.4700 | Buy Now |
DISTI #
661-EKYB800E152MMP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 1500uF Tol 20% 18x35.5mm RoHS: Compliant | 216 |
|
$1.3900 / $3.4700 | Buy Now |
|
Future Electronics | 1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.4900 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 80V 20% (18 X 35.5mm) Radial 7.5mm 3050mA 10000h 105°C Bulk RoHS: Compliant |
1075 In Stock |
|
$1.0300 / $2.1800 | Buy Now |
DISTI #
63333793
|
Verical | Cap Aluminum Lytic 1500uF 80V 20% (18 X 35.5mm) Radial 7.5mm 3050mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2219 | Americas - 1070 |
|
$1.3933 / $2.8874 | Buy Now |
DISTI #
2504408
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 1500UF, 80V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6181 / $4.8766 | Buy Now |
DISTI #
2504408
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$2.0593 / $4.3697 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 80V 20% (18 X 35.5mm) Radial 7.5mm 3050mA 10000h 105°C Bulk RoHS: Compliant |
1075 In Stock |
|
$1.0300 / $2.1800 | Buy Now |