Part Details for EKYB800ELL561MK35S by United Chemi-Con Inc
Overview of EKYB800ELL561MK35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB800ELL561MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYB800ELL561MK35S-ND
|
DigiKey | CAP ALUM 560UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
368 In Stock |
|
$0.4922 / $1.3900 | Buy Now |
DISTI #
661-EKYB800E561MK35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 560uF Tol 20% 12.5x35mm RoHS: Compliant | 220 |
|
$0.4920 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2250mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4625 / $0.9445 | Buy Now |
DISTI #
EKYB800ELL561MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 560uF 80V 20% (12.5 X 35mm) Radial 5mm 2250mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4625 / $0.9445 | Buy Now |