Part Details for EKYC160ELL202MJ20S by United Chemi-Con Inc
Overview of EKYC160ELL202MJ20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC160ELL202MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC160ELL202MJ20S-ND
|
DigiKey | CAP ALUM 2000UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2130 In Stock |
|
$0.1953 / $0.7900 | Buy Now |
DISTI #
661-YC160ELL202MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2000uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1970 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1754 / $0.3981 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1754 / $0.3981 | Buy Now |