There are no models available for this part yet.
Overview of EKYC160ELL472MK25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKYC160ELL472MK25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKYC160ELL472MK25S-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3208 / $1.0000 | Buy Now | |
DISTI #
661-YC160ELL472MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF Tol 20% 12.5x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3200 / $1.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4830 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3024 / $0.6962 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3024 / $0.6962 | Buy Now |