Part Details for EKYC160ELL562MK30S by United Chemi-Con Inc
Overview of EKYC160ELL562MK30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC160ELL562MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC160ELL562MK30S-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1782 In Stock |
|
$0.3545 / $1.0000 | Buy Now |
DISTI #
661-YC160ELL562MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 5600uF Tol 20% 12.5x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3540 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3456 / $0.7846 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3456 / $0.7846 | Buy Now |