Part Details for EKYC160ELL682MM20S by United Chemi-Con Inc
Overview of EKYC160ELL682MM20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC160ELL682MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC160ELL682MM20S-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1028 In Stock |
|
$0.5331 / $1.5000 | Buy Now |
DISTI #
661-YC160ELL682MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 6800uF Tol 20% 18x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6500 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8180 | Buy Now |
|
Onlinecomponents.com | KYC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 6800muF 16V RoHS: Compliant |
1000 In Stock |
|
$0.5150 / $1.1090 | Buy Now |
|
Master Electronics | KYC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 6800muF 16V RoHS: Compliant |
1000 In Stock |
|
$0.5150 / $1.1090 | Buy Now |