Part Details for EKYC250ELL302MK25S by United Chemi-Con Inc
Overview of EKYC250ELL302MK25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC250ELL302MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC250ELL302MK25S-ND
|
DigiKey | CAP ALUM 3000UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
996 In Stock |
|
$0.5072 / $1.4300 | Buy Now |
DISTI #
661-YC250ELL302MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 3000uF Tol 20% 12.5x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4930 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3190 / $0.7326 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3190 / $0.7326 | Buy Now |