Part Details for EKYC350ELL242MK30S by United Chemi-Con Inc
Overview of EKYC350ELL242MK30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC350ELL242MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC350ELL242MK30S-ND
|
DigiKey | CAP ALUM 2400UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1924 In Stock |
|
$0.3736 / $1.0500 | Buy Now |
DISTI #
661-YC350ELL242MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2400uF Tol 20% 12.5x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5870 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3699 / $0.8487 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3699 / $0.8487 | Buy Now |