Part Details for EKYC350ELL302MM20S by United Chemi-Con Inc
Overview of EKYC350ELL302MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC350ELL302MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC350ELL302MM20S-ND
|
DigiKey | CAP ALUM 3000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
409 In Stock |
|
$0.5618 / $1.5800 | Buy Now |
DISTI #
661-YC350ELL302MM20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3000uF Tol 20% 18x20mm AEC-Q200 RoHS: Compliant | 756 |
|
$0.5540 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8620 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3000 µF - ±20% Tolerance - 35 V - 37mOhm @ 100kHz - 5000 Hrs @ 105°C - Polar - Radial, Can - Through Hole. |
1002 In Stock |
|
$0.5480 / $1.2720 | Buy Now |
DISTI #
59634425
|
Verical | Cap Aluminum Lytic 3000uF 35V 20% (18 X 20mm) Radial 7.5mm 0.037 Ohm 2700mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2131 | Americas - 1000 |
|
$0.7842 / $1.6821 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 3000 µF - ±20% Tolerance - 35 V - 37mOhm @ 100kHz - 5000 Hrs @ 105°C - Polar - Radial, Can - Through Hole. |
1002 In Stock |
|
$0.5480 / $1.2720 | Buy Now |