Part Details for EKYC350ELL392ML30S by United Chemi-Con Inc
Overview of EKYC350ELL392ML30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC350ELL392ML30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC350ELL392ML30S-ND
|
DigiKey | CAP ALUM 3900UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
475 In Stock |
|
$0.8968 / $2.3500 | Buy Now |
DISTI #
661-YC350ELL392ML30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3900uF Tol 20% 16x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.9130 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9280 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5890 / $1.3710 | Buy Now | |
|
Master Electronics | 0 |
|
$0.5890 / $1.3710 | Buy Now |