Part Details for EKYC500ELL222MM25S by United Chemi-Con Inc
Overview of EKYC500ELL222MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYC500ELL222MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKYC500ELL222MM25S-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
168 In Stock |
|
$1.0675 / $2.7900 | Buy Now |
DISTI #
661-YC500ELL222MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.9570 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | KYC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 50V RoHS: Compliant |
1000 In Stock |
|
$0.6770 / $1.6010 | Buy Now |
DISTI #
75700441
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3350mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2250 | Americas - 1000 |
|
$0.9464 / $2.0800 | Buy Now |
|
Master Electronics | KYC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 50V RoHS: Compliant |
1000 In Stock |
|
$0.6770 / $1.6010 | Buy Now |