Part Details for EKZE100ELL102MJ16S by United Chemi-Con Inc
Overview of EKZE100ELL102MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE100ELL102MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3910
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE100ELL102MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1646-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1981 In Stock |
|
$0.2502 / $0.7800 | Buy Now |
DISTI #
661-EKZE100ELL102MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10X16 RoHS: Compliant | 994 |
|
$0.2330 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk RoHS: Compliant |
3652 In Stock |
|
$0.1530 / $0.3439 | Buy Now |
DISTI #
1691115
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2170 / $0.6760 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk RoHS: Compliant |
3652 In Stock |
|
$0.1530 / $0.3439 | Buy Now |
Part Details for EKZE100ELL102MJ16S
EKZE100ELL102MJ16S CAD Models
EKZE100ELL102MJ16S Part Data Attributes
|
EKZE100ELL102MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE100ELL102MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1430 mA | |
Series | KZE | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |