Part Details for EKZE100ELL222MK20S by United Chemi-Con Inc
Overview of EKZE100ELL222MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE100ELL222MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3915
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 10V, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE100ELL222MK20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $1.3800 | Buy Now |
DISTI #
565-1650-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2995 In Stock |
|
$0.3304 / $1.2000 | Buy Now |
DISTI #
661-EKZE100ELL222MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 12.5X20 RoHS: Compliant | 1000 |
|
$0.2840 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk RoHS: Compliant |
3000 In Stock |
|
$0.2917 / $0.6426 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk RoHS: Compliant |
3000 In Stock |
|
$0.2917 / $0.6426 | Buy Now |
Part Details for EKZE100ELL222MK20S
EKZE100ELL222MK20S CAD Models
EKZE100ELL222MK20S Part Data Attributes
|
EKZE100ELL222MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE100ELL222MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2360 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |