Part Details for EKZE100ELL472MK35S by United Chemi-Con Inc
Overview of EKZE100ELL472MK35S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE100ELL472MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3920
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 10V, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE100ELL472MK35S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
565-1654-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4459 / $1.2600 | Buy Now |
DISTI #
661-EKZE100ELL472MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5X35 RoHS: Compliant | 0 |
|
$0.6600 / $1.4000 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 10volts 4700uF 12.5X35 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6700 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant |
2500 On Order |
|
$0.4414 / $0.9866 | Buy Now |
DISTI #
SMC-EKZE100ELL472MK35S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant |
2500 On Order |
|
$0.4414 / $0.9866 | Buy Now |
Part Details for EKZE100ELL472MK35S
EKZE100ELL472MK35S CAD Models
EKZE100ELL472MK35S Part Data Attributes:
|
EKZE100ELL472MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE100ELL472MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3400 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |