Part Details for EKZE100ETD102MJ16S by United Chemi-Con Inc
Overview of EKZE100ETD102MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE100ETD102MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZE100ETD102MJ16S-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RAD T/H Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
DISTI #
661-EKZE100D102MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volt RoHS: Compliant | 0 |
|
$0.2330 / $0.8600 | Order Now |
|
Future Electronics | KZE Series 10 V 1000 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1541 / $0.2831 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1541 / $0.2831 | Buy Now |
Part Details for EKZE100ETD102MJ16S
EKZE100ETD102MJ16S CAD Models
EKZE100ETD102MJ16S Part Data Attributes
|
EKZE100ETD102MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE100ETD102MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1430 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |