Part Details for EKZE101ELL101MK16S by United Chemi-Con Inc
Overview of EKZE101ELL101MK16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE101ELL101MK16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3923
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE101ELL101MK16S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$0.5900 / $1.4200 | Buy Now |
DISTI #
565-1736-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
34524 In Stock |
|
$0.3419 / $1.0600 | Buy Now |
DISTI #
661-EKZE101ELL101MK1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 12.5X16 RoHS: Compliant | 4959 |
|
$0.3390 / $1.0100 | Buy Now |
|
Future Electronics | KZE Series 100 V 100 uF Ø12x16m LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4000Bag |
|
$0.2650 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 5000h 105°C Bulk RoHS: Compliant |
6745 In Stock |
|
$0.2766 / $0.7560 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 100V, 20% +TOL, 20% -TOL, 100UF | 4 |
|
$0.5964 | Buy Now |
DISTI #
1691124
|
element14 Asia-Pacific | 23K3923 RoHS: Compliant Min Qty: 1 Container: Each | 529 |
|
$0.6757 | Buy Now |
DISTI #
1691124
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 100V RoHS: Compliant Min Qty: 1 Lead time: 76 Weeks, 4 Days Container: Each | 438 |
|
$0.6304 / $1.5069 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 5000h 105°C Bulk RoHS: Compliant |
6745 In Stock |
|
$0.2766 / $0.7560 | Buy Now |
|
New Advantage Corporation | KZE Series 100 V 100 uF �12x16m LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3333 / $0.3571 | Buy Now |
Part Details for EKZE101ELL101MK16S
EKZE101ELL101MK16S CAD Models
EKZE101ELL101MK16S Part Data Attributes
|
EKZE101ELL101MK16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE101ELL101MK16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 750 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |