Part Details for EKZE101ELL270MHB5D by United Chemi-Con Inc
Overview of EKZE101ELL270MHB5D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE101ELL270MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3927
|
Newark | Aluminum Electrolytic Capacitor, 27Uf, 100V, Capacitance:27Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE101ELL270MHB5D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
565-1732-ND
|
DigiKey | CAP ALUM 27UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
950 In Stock |
|
$0.1848 / $0.7100 | Buy Now |
DISTI #
661-EKZE101ELL270MHB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 27uF 8x11.5 RoHS: Compliant | 668 |
|
$0.1590 / $0.7300 | Buy Now |
|
Future Electronics | KZE Series 27 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1600Bag |
|
$0.1260 / $0.1490 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk RoHS: Compliant |
966 In Stock |
|
$0.1773 / $0.2443 | Buy Now |
DISTI #
1690757
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 27UF, 100V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1897 / $0.7257 | Buy Now |
DISTI #
1690757
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 27UF, 100V RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$0.2738 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 355mA 3000h 105°C Bulk RoHS: Compliant |
966 In Stock |
|
$0.1773 / $0.2443 | Buy Now |
|
New Advantage Corporation | KZE Series 27 uF 100 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1600 / $0.1714 | Buy Now |
Part Details for EKZE101ELL270MHB5D
EKZE101ELL270MHB5D CAD Models
EKZE101ELL270MHB5D Part Data Attributes
|
EKZE101ELL270MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE101ELL270MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 355 mA | |
Series | KZE | |
Terminal Pitch | 3.5 mm |