Part Details for EKZE101ELL271MK30S by United Chemi-Con Inc
Overview of EKZE101ELL271MK30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE101ELL271MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3928
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 100V, Capacitance:270Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKZE101ELL271MK30S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1740-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RAD T/H Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
554 In Stock |
|
$0.4459 / $1.2600 | Buy Now |
DISTI #
661-EKZE101ELL271MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 270uF 12.5X30 RoHS: Compliant | 860 |
|
$0.4450 / $1.2600 | Buy Now |
|
Future Electronics | KZE Series Radial 100V 270uF 12.5 x 30mm LS = 5mm 105 °C Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6600 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk RoHS: Compliant |
2740 In Stock |
|
$0.4348 / $0.9866 | Buy Now |
DISTI #
65014895
|
Verical | Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 2725 |
|
$0.9676 / $1.3703 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk RoHS: Compliant |
2740 In Stock |
|
$0.4348 / $0.9866 | Buy Now |
Part Details for EKZE101ELL271MK30S
EKZE101ELL271MK30S CAD Models
EKZE101ELL271MK30S Part Data Attributes:
|
EKZE101ELL271MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE101ELL271MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1500 mA | |
Series | KZE | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |