Part Details for EKZE160EC3122MJ25S by Chemi-Con
Overview of EKZE160EC3122MJ25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE160EC3122MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZE160EC3122MJ25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V cut leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.3860 / $0.4110 | Buy Now |
Part Details for EKZE160EC3122MJ25S
EKZE160EC3122MJ25S CAD Models
EKZE160EC3122MJ25S Part Data Attributes
|
EKZE160EC3122MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE160EC3122MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.192 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE160EC3122MJ25S
This table gives cross-reference parts and alternative options found for EKZE160EC3122MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE160EC3122MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-16V122MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | EKZE160EC3122MJ25S vs RJF-16V122MH6#-GAT |
GT128M1CG25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | EKZE160EC3122MJ25S vs GT128M1CG25 |
RJL-16V122MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | EKZE160EC3122MJ25S vs RJL-16V122MH6#-GAT |
UHD1C122MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | EKZE160EC3122MJ25S vs UHD1C122MPD1TD |
RJF-16V122MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | EKZE160EC3122MJ25S vs RJF-16V122MH6#-G99 |
KSC128M016S1ACH25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | EKZE160EC3122MJ25S vs KSC128M016S1ACH25K |
RJF-16V122MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | EKZE160EC3122MJ25S vs RJF-16V122MH6#-F49 |
RR1CM122 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Aihua Technology Group Co Ltd | EKZE160EC3122MJ25S vs RR1CM122 |
SL016M1200D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | EKZE160EC3122MJ25S vs SL016M1200D5F-1025 |
RJL-16V122MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | EKZE160EC3122MJ25S vs RJL-16V122MH6#-F |