There are no models available for this part yet.
Overview of EKZE160EC3122MJ25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE160EC3122MJ25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8061
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.1200 , Dia.10 , Leng.25 Rohs Compliant: Yes |Chemi-Con EKZE160EC3122MJ25S RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 | Buy Now | |
DISTI #
565-EKZE160EC3122MJ25S-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1448 In Stock |
|
$0.3625 / $1.3100 | Buy Now | |
DISTI #
661-EKZE160EC3122MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V cut leads RoHS: Compliant | 0 |
|
$0.3660 / $0.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3470 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2261 / $0.5120 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2261 / $0.5120 | Buy Now |
CAD Models for EKZE160EC3122MJ25S by United Chemi-Con Inc
Part Data Attributes for EKZE160EC3122MJ25S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2150 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|