There are no models available for this part yet.
Overview of EKZE160EC3272MK30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE160EC3272MK30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKZE160EC3272MK30S-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 750 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4864 | Buy Now | |
DISTI #
661-EKZE1603272MK30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 16 Volt cut leads RoHS: Compliant | 0 |
|
$0.4860 / $1.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.6150 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4063 / $0.9078 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4063 / $0.9078 | Buy Now |
CAD Models for EKZE160EC3272MK30S by United Chemi-Con Inc
Part Data Attributes for EKZE160EC3272MK30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3290 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|