There are no models available for this part yet.
Overview of EKZE160EC3681MH20D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE160EC3681MH20D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8062
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.680 , Dia.8 , Leng.20 Rohs Compliant: Yes |Chemi-Con EKZE160EC3681MH20D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now | |
DISTI #
565-EKZE160EC3681MH20DCT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.1204 / $0.6800 | Buy Now | |
DISTI #
661-EKZE160EC3681MH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 16V cut leads RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1894 | Buy Now |
CAD Models for EKZE160EC3681MH20D by United Chemi-Con Inc
Part Data Attributes for EKZE160EC3681MH20D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1250 mA
|
Series
|
KZE
|
Terminal Pitch
|
3.5 mm
|