Part Details for EKZE160ELL681MH20D by United Chemi-Con Inc
Overview of EKZE160ELL681MH20D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE160ELL681MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3953
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 16V 20%, Capacitance:680Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE160ELL681MH20D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2880 / $0.7070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk RoHS: Compliant |
7012 In Stock |
|
$0.1193 / $0.2139 | Buy Now |
DISTI #
1690870
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2062 / $0.7133 | Buy Now |
DISTI #
1690870
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V 20% RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 0 Days Container: Each | 0 |
|
$0.2997 / $0.7493 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk RoHS: Compliant |
7012 In Stock |
|
$0.1193 / $0.2139 | Buy Now |
Part Details for EKZE160ELL681MH20D
EKZE160ELL681MH20D CAD Models
EKZE160ELL681MH20D Part Data Attributes
|
EKZE160ELL681MH20D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE160ELL681MH20D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1250 mA | |
Series | KZE | |
Terminal Pitch | 3.5 mm |