Part Details for EKZE160ETC471MH15D by United Chemi-Con Inc
Overview of EKZE160ETC471MH15D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE160ETC471MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6780
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.470 , Dia.8 , Leng.15 Rohs Compliant: Yes |Chemi-Con EKZE160ETC471MH15D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
EKZE160ETC471MH15D-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1707 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20%( 8 X 15mm) Radial 5mm 995mA 3000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1119 / $0.2036 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20%( 8 X 15mm) Radial 5mm 995mA 3000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1119 / $0.2036 | Buy Now |
Part Details for EKZE160ETC471MH15D
EKZE160ETC471MH15D CAD Models
EKZE160ETC471MH15D Part Data Attributes
|
EKZE160ETC471MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE160ETC471MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 995 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |