Part Details for EKZE160ETD102MJ20S by United Chemi-Con Inc
Overview of EKZE160ETD102MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE160ETD102MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7373
|
Newark | Capacitor,1Mf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE160ETD102MJ20S Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
DISTI #
565-EKZE160ETD102MJ20STB-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RAD T/H Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) |
800 In Stock |
|
$0.2632 / $0.3333 | Buy Now |
DISTI #
661-EKZE160ETD102MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10X20 RoHS: Compliant | 258 |
|
$0.2420 / $0.8600 | Buy Now |
|
Future Electronics | KZE Series 16 V 1000 µF 10 x 20 mm LS=5 mm ±20% Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo | 0 |
|
$0.1753 / $0.4100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo | 0 |
|
$0.1753 / $0.4100 | Buy Now |
Part Details for EKZE160ETD102MJ20S
EKZE160ETD102MJ20S CAD Models
EKZE160ETD102MJ20S Part Data Attributes:
|
EKZE160ETD102MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE160ETD102MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1820 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |