Part Details for EKZE250ELL222MK35S by United Chemi-Con Inc
Overview of EKZE250ELL222MK35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ELL222MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1685-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
238 In Stock |
|
$0.6200 / $1.3400 | Buy Now |
DISTI #
661-EKZE250ELL222MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5X35 RoHS: Compliant | 378 |
|
$0.4570 / $1.3300 | Buy Now |
|
Future Electronics | KZE Series 25 V 2200 uF Ø12.5x35mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6700 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant |
2700 In Stock |
|
$0.6970 / $1.4650 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk RoHS: Compliant |
2700 In Stock |
|
$0.6970 / $1.4650 | Buy Now |
Part Details for EKZE250ELL222MK35S
EKZE250ELL222MK35S CAD Models
EKZE250ELL222MK35S Part Data Attributes
|
EKZE250ELL222MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ELL222MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3400 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |