Part Details for EKZE250ETD221MHB5D by United Chemi-Con Inc
Overview of EKZE250ETD221MHB5D by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETD221MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZE250ETD221MHB5DCT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.1305 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1861 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1009 / $0.1861 | Buy Now |
Part Details for EKZE250ETD221MHB5D
EKZE250ETD221MHB5D CAD Models
EKZE250ETD221MHB5D Part Data Attributes
|
EKZE250ETD221MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETD221MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 760 mA | |
Series | KZE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |