There are no models available for this part yet.
Overview of EKZE250ETD331MJC5S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZE250ETD331MJC5S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M7382
|
Newark | Capacitor,330Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETD331MJC5S RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now | |
DISTI #
565-EKZE250ETD331MJC5SCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.2127 / $0.7800 | Buy Now | |
DISTI #
661-EKZE250ETD331MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 10x12.5 RoHS: Compliant | 2128 |
|
$0.2120 / $0.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2160 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1408 / $0.2577 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1408 / $0.2577 | Buy Now |
CAD Models for EKZE250ETD331MJC5S by United Chemi-Con Inc
Part Data Attributes for EKZE250ETD331MJC5S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1030 mA
|
Series
|
KZE
|
Terminal Pitch
|
5 mm
|