Part Details for EKZE250ETD470ME11D by United Chemi-Con Inc
Overview of EKZE250ETD470ME11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETD470ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZE250ETD470ME11DCT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0814 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0552 / $0.0986 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0552 / $0.0986 | Buy Now |
Part Details for EKZE250ETD470ME11D
EKZE250ETD470ME11D CAD Models
EKZE250ETD470ME11D Part Data Attributes
|
EKZE250ETD470ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETD470ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Series | KZE | |
Terminal Pitch | 2.5 mm |