Part Details for EKZE250ETD471MJ161 by Chemi-Con
Overview of EKZE250ETD471MJ161 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETD471MJ161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 25V 38m100kHz 20% 1.43A100kHz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 18 |
|
$0.1210 / $0.2472 | Buy Now |
Part Details for EKZE250ETD471MJ161
EKZE250ETD471MJ161 CAD Models
EKZE250ETD471MJ161 Part Data Attributes
|
EKZE250ETD471MJ161
Chemi-Con
Buy Now
|
Compare Parts:
EKZE250ETD471MJ161
Chemi-Con
|
Samacsys Manufacturer | Chemi-Con |