Part Details for EKZE250ETD681MJ20S by United Chemi-Con Inc
Overview of EKZE250ETD681MJ20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETD681MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8070
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.680 , Dia.10 , Leng.20 Rohs Compliant: Yes |Chemi-Con EKZE250ETD681MJ20S RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
565-EKZE250ETD681MJ20SCT-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
800 In Stock |
|
$0.1702 / $0.7900 | Buy Now |
DISTI #
661-EKZE250D681MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 25 Volt RoHS: Compliant | 1043 |
|
$0.2400 / $0.8600 | Buy Now |
|
Future Electronics | KZE Series 25 V 680 uF Ø10x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2700 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo RoHS: Compliant |
1300 In Stock |
|
$0.1685 / $0.3800 | Buy Now |
DISTI #
51695307
|
Verical | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1923 | Americas - 1300 |
|
$0.2374 / $0.4940 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo RoHS: Compliant |
1300 In Stock |
|
$0.1685 / $0.3800 | Buy Now |
Part Details for EKZE250ETD681MJ20S
EKZE250ETD681MJ20S CAD Models
EKZE250ETD681MJ20S Part Data Attributes
|
EKZE250ETD681MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETD681MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1820 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |