Part Details for EKZE250ETE222MK35S by United Chemi-Con Inc
Overview of EKZE250ETE222MK35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE250ETE222MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0450
|
Newark | Cap, 25V, 2200Uf, 20% Rohs Rohs Compliant: Yes |Chemi-Con EKZE250ETE222MK35S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
EKZE250ETE222MK35S-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5615 | Buy Now |
DISTI #
661-EKZE250E222MK35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt RoHS: Compliant | 0 |
|
$0.5610 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4346 / $0.9635 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4346 / $0.9635 | Buy Now |
Part Details for EKZE250ETE222MK35S
EKZE250ETE222MK35S CAD Models
EKZE250ETE222MK35S Part Data Attributes
|
EKZE250ETE222MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE250ETE222MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKZE(25V) | |
Terminal Pitch | 5 mm |